TE Connectivity, Corcom T 6A 250 V ac 50/60Hz, Screw Mount Power Line Filter, Spade, Single Phase

Subtotal (1 unit)*

MYR741.63

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +MYR741.63

*price indicative

RS Stock No.:
186-3884
Mfr. Part No.:
6ET7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Termination Style

Spade

Number of Phases

1

Series

Corcom T

Operating Frequency

50/60Hz

Length

89.4mm

Depth

45.2mm

Height

57.2mm

Dimensions

89.4 x 45.2 x 57.2mm

Leakage Current

0.5 mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
High Performance RFI Power Line Filters for Switching Power Supplies. Superior common-mode and premium differential-mode attenuation.

High Performance RFI Power Line Filters for Switching Power Supplies
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
ET models with low leakage current
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Commercial & building equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links