TE Connectivity, Corcom T 6A 250 V ac 50/60Hz, Screw Mount Power Line Filter, Spade, Single Phase
- RS Stock No.:
- 186-3618
- Mfr. Part No.:
- 6ET7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 10 units)*
MYR6,223.14
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | MYR622.314 | MYR6,223.14 |
| 20 + | MYR603.647 | MYR6,036.47 |
*price indicative
- RS Stock No.:
- 186-3618
- Mfr. Part No.:
- 6ET7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Spade | |
| Number of Phases | 1 | |
| Series | Corcom T | |
| Operating Frequency | 50/60Hz | |
| Length | 89.4mm | |
| Depth | 45.2mm | |
| Height | 57.2mm | |
| Dimensions | 89.4 x 45.2 x 57.2mm | |
| Minimum Operating Temperature | -10°C | |
| Leakage Current | 0.5 mA | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Spade | ||
Number of Phases 1 | ||
Series Corcom T | ||
Operating Frequency 50/60Hz | ||
Length 89.4mm | ||
Depth 45.2mm | ||
Height 57.2mm | ||
Dimensions 89.4 x 45.2 x 57.2mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 0.5 mA | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
High Performance RFI Power Line Filters for Switching Power Supplies. Superior common-mode and premium differential-mode attenuation.
High Performance RFI Power Line Filters for Switching Power Supplies
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
ET models with low leakage current
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Commercial & building equipment
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
ET models with low leakage current
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Commercial & building equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Screw Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Chassis Mount EMI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
