A302-1K7-F6 | MEAN WELL Modified Sine Wave 1500W Power Inverter, 24V dc Input, 230V ac Output | RS
Recently searched

    MEAN WELL Modified Sine Wave 1500W Power Inverter, 24V dc Input, 230V ac Output

    Bulk discount available

    Subtotal (1 unit)**

    MYR2,190.22

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR2,190.22
    10 - 49MYR2,144.22
    50 +MYR2,079.90

    **price indicative

    RS Stock No.:
    174-8111
    Mfr. Part No.:
    A302-1K7-F6
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Input Voltage

    24V dc

    Output Voltage

    230V ac

    Output Power Continuous

    1500W

    Output Power Waveform

    Modified Sine Wave

    Output Connection Type

    British 3-pin

    Efficiency

    85%

    MTBF

    86852kh

    Output Current

    6.52A

    Length

    455mm

    Width

    210mm

    Depth

    85mm

    Minimum Temperature

    0°C

    Maximum Temperature

    +40°C

    Inverter Directionality

    DC to AC

    Number of Output Connections

    2

    Maximum Input Current

    85A dc

    Mounting Type

    Screw Mount

    Lead Length

    1000mm

    Output Frequency Range

    50Hz

    Related links