MEAN WELL Modified Sine Wave 300W Power Inverter, 24V dc Input, 230V ac Output

Bulk discount available

Subtotal (1 unit)*

MYR345.23

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR345.23
10 - 49MYR337.98
50 +MYR327.84

*price indicative

RS Stock No.:
174-8093
Mfr. Part No.:
A302-300-F6
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

300W

Output Power Waveform

Modified Sine Wave

Output Connection Type

British 3-pin

Efficiency

85%

MTBF

200kh

Output Current

1.3A

Length

165mm

Width

88mm

Depth

74mm

Minimum Temperature

0°C

Output Frequency Range

50Hz

Maximum Input Current

15A dc

Mounting Type

Screw Mount

Maximum Temperature

+40°C

Inverter Directionality

DC to AC

Number of Output Connections

1

12V or 24V DC input
Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.
Output waveform: Modified sine wave
Cooling fan ON-OFF control
Topology: Microprocessor

1 year warranty

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links