MEAN WELL Modified Sine Wave 1500W Power Inverter, 24V dc Input, 230V ac Output
- RS Stock No.:
- 174-8107
- Mfr. Part No.:
- A302-1K7-F3
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
MYR1,691.42
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1,691.42 |
| 10 - 49 | MYR1,655.91 |
| 50 + | MYR1,573.11 |
*price indicative
- RS Stock No.:
- 174-8107
- Mfr. Part No.:
- A302-1K7-F3
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 24V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 1500W | |
| Output Power Waveform | Modified Sine Wave | |
| Output Connection Type | Schuko Socket | |
| Efficiency | 85% | |
| MTBF | 86852kh | |
| Output Current | 6.52A | |
| Length | 455mm | |
| Width | 210mm | |
| Depth | 85mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Lead Length | 1000mm | |
| Number of Output Connections | 2 | |
| Maximum Input Current | 85A dc | |
| Mounting Type | Screw Mount | |
| Inverter Directionality | DC to AC | |
| Output Frequency Range | 50Hz | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 24V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 1500W | ||
Output Power Waveform Modified Sine Wave | ||
Output Connection Type Schuko Socket | ||
Efficiency 85% | ||
MTBF 86852kh | ||
Output Current 6.52A | ||
Length 455mm | ||
Width 210mm | ||
Depth 85mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Lead Length 1000mm | ||
Number of Output Connections 2 | ||
Maximum Input Current 85A dc | ||
Mounting Type Screw Mount | ||
Inverter Directionality DC to AC | ||
Output Frequency Range 50Hz | ||
- COO (Country of Origin):
- CN
12V or 24V DC input
Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.
Output waveform: Modified sine wave
Cooling fan ON-OFF control
ON-off remote control (Optional)
1 year warranty
Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.
Output waveform: Modified sine wave
Cooling fan ON-OFF control
ON-off remote control (Optional)
1 year warranty
DC-AC Modified sine wave inverter 1700W, Input 24Vdc, Output 230Vac, ON/OFF switch, Cooling fan ON/OFF control
Related links
- MEAN WELL Modified Sine Wave 1500W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 1500W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 2500W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 100W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 1000W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 150W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 600W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 300W Power Inverter 230V ac Output
