A302-2K5-F3 | MEAN WELL Modified Sine Wave 2500W Power Inverter, 24V dc Input, 230V ac Output | RS
Recently searched

    MEAN WELL Modified Sine Wave 2500W Power Inverter, 24V dc Input, 230V ac Output

    Bulk discount available

    Subtotal (1 unit)**

    MYR4,014.09

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/11/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR4,014.09
    10 - 49MYR3,929.79
    50 +MYR3,811.89

    **price indicative

    RS Stock No.:
    174-8113
    Distrelec Article No.:
    302-96-337
    Mfr. Part No.:
    A302-2K5-F3
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Input Voltage

    24V dc

    Output Voltage

    230V ac

    Output Power Continuous

    2500W

    Output Power Waveform

    Modified Sine Wave

    Output Connection Type

    Schuko Socket

    Efficiency

    85%

    MTBF

    37kh

    Output Current

    10.87A

    Length

    430mm

    Width

    210mm

    Depth

    159mm

    Minimum Temperature

    0°C

    Number of Output Connections

    2

    Inverter Directionality

    DC to AC

    Maximum Input Current

    130A dc

    Mounting Type

    Screw Mount

    Maximum Temperature

    +25°C

    Output Frequency Range

    50Hz

    Related links