MEAN WELL Modified Sine Wave 600W Power Inverter, 12V dc Input, 230V ac Output

Bulk discount available

Subtotal (1 unit)*

MYR583.56

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR583.56
10 - 49MYR571.30
50 +MYR554.17

*price indicative

RS Stock No.:
174-8098
Mfr. Part No.:
A301-600-F6
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

600W

Output Power Waveform

Modified Sine Wave

Output Connection Type

British 3-pin

Efficiency

82%

MTBF

100kh

Output Current

2.6A

Length

210mm

Width

173mm

Depth

65mm

Minimum Temperature

0°C

Output Frequency Range

50Hz

Number of Output Connections

1

Mounting Type

Screw Mount

Maximum Temperature

+40°C

Maximum Input Current

60A dc

Inverter Directionality

DC to AC

Mean Well Fixed Installation DC-AC Power Inverter


The Mean Well fixed installation DC/AC inverter is a quality power inverter. It comes with a green LED for power on and a red LED to signify power failure status. Its high efficiency ensures high MTBF. The inverter comes with a screw mount and uses a cigarette plug type of connector.

Features and Benefits


• 12VDC input voltage
• Continuous output power 600W
• Cooling fan ON-OFF control
• Input voltage range between -15% and 25%
• Microprocessor topology
• Modified sine wave output waveform
• Output voltage regulation is ±10%
• Power ON-OFF switch

Applications


• Home appliance
• Office and portable equipment
• Power tools
• Vehicle

Certifications


• CE certified
• CEE certified
• EN55022 class B
• EN60950
• EN61000-4-2,3

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links