A301-600-F3 | MEAN WELL Modified Sine Wave 600W Power Inverter, 12V dc Input, 230V ac Output | RS
Recently searched

    MEAN WELL Modified Sine Wave 600W Power Inverter, 12V dc Input, 230V ac Output

    Bulk discount available

    Subtotal (1 unit)**

    MYR587.35

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR587.35
    10 - 49MYR575.01
    50 +MYR557.76

    **price indicative

    RS Stock No.:
    174-8094
    Distrelec Article No.:
    302-96-333
    Mfr. Part No.:
    A301-600-F3
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Input Voltage

    12V dc

    Output Voltage

    230V ac

    Output Power Continuous

    600W

    Output Power Waveform

    Modified Sine Wave

    Output Connection Type

    Schuko Socket

    Efficiency

    82%

    MTBF

    100kh

    Output Current

    2.6A

    Length

    210mm

    Width

    173mm

    Depth

    65mm

    Minimum Temperature

    0°C

    Mounting Type

    Screw Mount

    Maximum Input Current

    60A dc

    Number of Output Connections

    1

    Maximum Temperature

    +40°C

    Output Frequency Range

    50Hz

    Inverter Directionality

    DC to AC

    Related links