MEAN WELL Modified Sine Wave 2500W Power Inverter, 12V dc Input, 230V ac Output

Subtotal (1 unit)*

MYR4,869.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,869.66

*price indicative

RS Stock No.:
174-8116
Mfr. Part No.:
A301-2K5-F6
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

2500W

Output Power Waveform

Modified Sine Wave

Output Connection Type

British 3-pin

Efficiency

82%

MTBF

37kh

Output Current

10.87A

Length

430mm

Width

210mm

Depth

159mm

Minimum Temperature

0°C

Inverter Directionality

DC to AC

Output Frequency Range

50Hz

Number of Output Connections

2

Maximum Input Current

250A dc

Mounting Type

Screw Mount

Maximum Temperature

+25°C

Mean Well Fixed Installation DC-AC Power Inverter


The Mean Well fixed installation DC/AC inverter is a quality power inverter. It comes with a green LED for power on and a red LED to signify power failure status. Its high efficiency ensures high MTBF. The inverter comes with a screw mount and uses a cigarette plug type of connector.

Features and Benefits


• 12VDC input voltage
• Built in USB interface
• Continuous output power 2500W
• Cooling by free air convection
• Cooling fan ON-OFF control
• Input voltage range between -15% and 25%
• Microprocessor topology
• Modified sine wave output waveform
• Output voltage regulation is ±10%
• Power ON-OFF switch
• Slim size can fit in with the cup holder on vehicles

Applications


• Home appliance
• Office and portable equipment
• Power tools
• Vehicle

Certifications


• CE certified
• CEE certified
• EN55022 class B
• EN60950
• EN61000-4-2,3

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links