Power Integrations PFS7727H, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12V
- RS Stock No.:
- 222-6933
- Mfr. Part No.:
- PFS7727H
- Manufacturer:
- Power Integrations
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR28.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR14.16 | MYR28.32 | - |
| 10 - 24 | MYR13.735 | MYR27.47 | 3% |
| 26 - 98 | MYR13.185 | MYR26.37 | 6% |
| 100 - 248 | MYR12.525 | MYR25.05 | 11% |
| 250 + | MYR11.77 | MYR23.54 | 16% |
*price indicative
- RS Stock No.:
- 222-6933
- Mfr. Part No.:
- PFS7727H
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | PFC Controller | |
| Sub Type | Power Factor Controller | |
| Switching Frequency | 60kHz | |
| Supply Current | 23A | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | Plastic eSIP | |
| Minimum Supply Voltage | 10V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.96mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type PFC Controller | ||
Sub Type Power Factor Controller | ||
Switching Frequency 60kHz | ||
Supply Current 23A | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type Plastic eSIP | ||
Minimum Supply Voltage 10V | ||
Pin Count 16 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Height 1.96mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The Power Integrations e HiperPFS-4 family PFC controller has Integrated 600 V MOSFET T and diode option in a single, low-profile power package. It is optimized for high PF and efficiency across load range. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.
Programmable Power Good (PG) signal
Digital line peak detection for robust performance even with
distorted input voltage from UPS or generators
Digital power factor enhancer compensates for EMI filter and bridge distortion
Spread-spectrum across >60 kHz window simplifies EMI filtering
Protection features include: UVLO, UV, OV, OTP, brown-in/out, cycleby-cycle current limit and power limiting for overload protection
Withstands 305 VAC steady-state and 410 VAC abnormal input
Eliminates insulating pad/heat-spreader
Related links
- Power Integrations PFS7727H Plastic eSIP 12V
- Power Integrations Plastic eSIP 12V
- Power Integrations PFS7725H Plastic eSIP 12V
- Power Integrations PFS7728H Plastic eSIP 12V
- Power Integrations PFS7724H Plastic eSIP 12V
- Power Integrations PFS7726H Plastic eSIP 12V
- Power Integrations PFS7729H Plastic eSIP 12V
- Power Integrations PFS7723H eSIP 12V
