Power Integrations PFS7726H, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR15.30

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR30.67

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8MYR15.335MYR30.67-
10 - 24MYR13.805MYR27.61MYR15.30
26 - 98MYR13.045MYR26.09MYR59.54
100 - 248MYR10.715MYR21.43MYR462.00
250 +MYR9.655MYR19.31MYR1,420.00

*price indicative

Packaging Options:
RS Stock No.:
222-6931
Mfr. Part No.:
PFS7726H
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

PFC Controller

Sub Type

Power Factor Controller

Switching Frequency

60kHz

Supply Current

23A

Zero Power Detection

No

Mount Type

Surface

Package Type

Plastic eSIP

Pin Count

16

Minimum Supply Voltage

5V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Length

16mm

Height

1.96mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Automotive Standard

No

The Power Integrations e HiperPFS-4 family PFC controller has Integrated 600 V MOSFET T and diode option in a single, low-profile power package. It is optimized for high PF and efficiency across load range. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.

Programmable Power Good (PG) signal

Digital line peak detection for robust performance even with

distorted input voltage from UPS or generators

Digital power factor enhancer compensates for EMI filter and bridge distortion

Spread-spectrum across >60 kHz window simplifies EMI filtering

Protection features include: UVLO, UV, OV, OTP, brown-in/out, cycleby-cycle current limit and power limiting for overload protection

Withstands 305 VAC steady-state and 410 VAC abnormal input

Eliminates insulating pad/heat-spreader

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy