RS Better World
Schneider Electric Power Factor Correction Capacitor PFC 100 kvar 3
- RS Stock No.:
- 211-2825
- Mfr. Part No.:
- VLVAW1N03508AA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR33,698.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,698.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2825
- Mfr. Part No.:
- VLVAW1N03508AA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Standards/Approvals | EAC, IEC 61439-1, IEC 61921, CE, ASEFA, IEC 61439-2 | |
| Weight | 73kg | |
| Width | 600mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 700mm | |
| Length | 300mm | |
| kVAr 50Hz | 100kvar | |
| Tolerance | -5 to 10 % | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Number of Phases | 3 | |
| Series | VarSet jaune | |
| Mount Type | Indoor | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Standards/Approvals EAC, IEC 61439-1, IEC 61921, CE, ASEFA, IEC 61439-2 | ||
Weight 73kg | ||
Width 600mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Height 700mm | ||
Length 300mm | ||
kVAr 50Hz 100kvar | ||
Tolerance -5 to 10 % | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Number of Phases 3 | ||
Series VarSet jaune | ||
Mount Type Indoor | ||
- COO (Country of Origin):
- FR
The Schneider Electric VarSet capacitor banks are optimized to give best performance for standard operating conditions. They come with robust enclosure system IP31 protection for indoor application and IP54 kit available for dusty and harsh environment. The VarSet range is manufactured with meticulous quality means and designed to deliver reliable performance, it's the easy choice for savings and fast return on investment.
Long-life performance
Easy installation & commissioning
Fully type-tested according to IEC 61921 & IEC 61439- 1 & 2
Easy maintenance
Thermal monitoring device
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 100 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 450 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 37.5 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
