Schneider Electric Capacitor 10.4 kvar 12.5 kvar 1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR537.90

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR537.90
5 +MYR505.64

*price indicative

RS Stock No.:
759-407
Mfr. Part No.:
BLRCH104A125B48
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Capacitor

Rated AC Voltage

480V

Dielectric

Polypropylene

Pin Count

2

Standards/Approvals

IEC 60831-2

Weight

1.2kg

Tolerance

-5 to +10 %

Width

75mm

Height

233mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Number of Phases

1

Series

HDuty

Mount Type

Upright/horizontal

kVAr 50Hz

10.4kvar

kVAr 60Hz

12.5kvar

Terminal Type

Clamp

COO (Country of Origin):
IN
The Schneider Electric Heavy duty capacitor is designed for efficient power factor correction in industrial applications, ensuring stable voltage conditions with improved system reliability and reduced energy loss.

Maximum permissible voltage of 1.1 x Un for up to eight hours

Ensures a long service life rated at 130,000 hours

Features a Compact design with a diameter of 75 mm and a height of 233 mm

Made with metallized polypropylene film for enhanced dielectric performance

Compliant with IEC 60831 standards, providing reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy