Schneider Electric Power Factor Correction Capacitor 8.8 kvar 10.6 kvar
- RS Stock No.:
- 653-968
- Mfr. Part No.:
- BLRCH088A106B48
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR606.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR606.10 |
*price indicative
- RS Stock No.:
- 653-968
- Mfr. Part No.:
- BLRCH088A106B48
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Weight | 700g | |
| Diameter | 50mm | |
| Standards/Approvals | IEC 60831-2, IEC 60831-1 | |
| Mount Type | Horizontal | |
| kVAr 50Hz | 8.8kvar | |
| Height | 245mm | |
| Series | Hduty | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| kVAr 60Hz | 10.6kvar | |
| Terminal Type | Double FASTON | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Weight 700g | ||
Diameter 50mm | ||
Standards/Approvals IEC 60831-2, IEC 60831-1 | ||
Mount Type Horizontal | ||
kVAr 50Hz 8.8kvar | ||
Height 245mm | ||
Series Hduty | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
kVAr 60Hz 10.6kvar | ||
Terminal Type Double FASTON | ||
- COO (Country of Origin):
- IN
The Schneider Electric Capacitor is designed to enhance electrical systems through improved power factor correction. This heavy-duty capacitor operates efficiently at a rated voltage of 480 V across both 50Hz and 60Hz networks. Featuring advanced metallised polypropylene film construction, it ensures reduced dielectric and power losses, making it ideal for indoor installations where reliability and durability are paramount. With a service life of up to 130,000 hours and a maximum operating altitude of 2000 m, the PowerLogic PFC Capacitor is built to withstand various environmental conditions while maintaining optimal performance. Its design includes a robust dielectric material and a biodegradable impregnation setup, aligning with sustainable practices for responsible energy management.
Rated for a network frequency of 50/60 Hz, ensuring compatibility across different systems
Features a maximum permissible voltage of 1.1 x Un for extended durability in demanding conditions
High continuous overcurrent capacity of 1.8 x In supports reliable operation under peak loads
Dielectric losses are less than 0.2 W/kvar, enhancing energy efficiency and reducing operational costs
Capacitance tolerance ranges from -5% to 10%, allowing for flexibility in application
Voltage tests up to 6 kV ensure safety and reliability during operation
Designed for both upright and horizontal mounting, providing versatile installation options
Constructed with a dielectric material featuring special resistivity characteristics for superior performance
Package options include single pieces and bulk configurations for adaptable purchasing
Incorporates sustainability practices, including packaging made from recycled materials and compliance with EU regulations
