RS PRO, 16A, 230V 6 Gang Workbench Accessory Schuko Surge Protection
- RS Stock No.:
- 800-857
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,717.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,717.06 |
*price indicative
- RS Stock No.:
- 800-857
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 6 | |
| Product Type | Workbench Accessory | |
| Socket Type | Schuko | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Schuko | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | ESD | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | RT-PW/ESD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 6 | ||
Product Type Workbench Accessory | ||
Socket Type Schuko | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type Schuko | ||
Colour White | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals ESD | ||
Filtered No | ||
Power Indicator Yes | ||
Series RT-PW/ESD | ||
- COO (Country of Origin):
- PL
The RS PRO Full-width power strip is a Durable and efficient solution for supplying power across the entire length of a workstation. Made from 1.0 mm thick sheet metal, it offers excellent strength and resistance to daily wear. It includes a universal power outlet with built-in surge protection and a switch, allowing safe and convenient control of connected devices. The full-width design provides maximum coverage and can be easily mounted to suit various workspace setups. Additional customization options such as USB ports, LAN connections, or compressed Air make it a highly functional addition to any professional environment.
Dimension 1400 x 100 mm
6 sockets
230V SCHUKO with switch
Designed to safely discharge static electricity

