RS PRO, 16A, 230V 6 Gang Workbench Accessory Schuko Surge Protection
- RS Stock No.:
- 800-742
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,566.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,566.81 |
*price indicative
- RS Stock No.:
- 800-742
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| Number of Sockets | 6 | |
| Socket Type | Schuko | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Schuko | |
| Current | 16A | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | ESD | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | RT-PW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
Number of Sockets 6 | ||
Socket Type Schuko | ||
Corded/Cordless Corded | ||
Mains Plug Type Schuko | ||
Current 16A | ||
Colour White | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals ESD | ||
Filtered No | ||
Power Indicator Yes | ||
Series RT-PW | ||
- COO (Country of Origin):
- PL
The RS PRO Half-width power strip is a Compact yet reliable power supply solution designed for flexible workstation setups. Built from 1.0 mm thick sheet metal, it ensures long-lasting durability and impact resistance. It features a universal outlet with surge protection and a switch for safe and easy power management. The smaller footprint makes it Ideal for tighter spaces or more focused power needs. With customization options like USB ports, LAN connections, or compressed air, it enhances both comfort and productivity at the workstation.
Dimension 678 x 100 mm
6 sockets
230V SCHUKO with switch
Designed to safely discharge static electricity
Related links
- RS PRO 230V 6 Gang Workbench Accessory Schuko Surge Protection
- RS PRO 230V 8 Gang Workbench Accessory Schuko Surge Protection
- RS PRO 230V 6 Gang Workbench Accessory Type E - French Surge Protection
- RS PRO 230V 6 Gang Power Distribution Unit Schuko Surge Protection
- RS PRO 230V 8 Gang Workbench Accessory Type E - French Surge Protection
- RS PRO 230V 8 Gang Power Distribution Unit Schuko Surge Protection
- RS PRO 230V 6 Gang Power Distribution Unit Type E - French Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type F - German Schuko Surge Protection

