CAE Multimedia Connect Schuko 8 Gang Power Distribution Unit, 2m Cable, 16A, 250 V ac

N

Subtotal (1 unit)*

MYR219.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 12 January 2026
  • Plus 10 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR219.95

*price indicative

RS Stock No.:
642-697
Mfr. Part No.:
49BM8PM
Manufacturer:
CAE Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Multimedia Connect

Number of Sockets

8

Socket Type

Schuko

Cord Length

2m

Mounting Type

Rack Mount

Voltage Rating

250 V ac

Current Rating

16A

COO (Country of Origin):
CN
The CAE Groupe 19 inch aluminium power supply unit is equipped with 8 UTE 2-pole + earth 10/16A 250V sockets with cell shutters and a 2m long H05-VVF 3G1.5² type power cable + VDE type standard plug.

7 or 8 outlet aluminium block
Natural aluminium color
Anodized aluminium profile
Compliant with CE and NFC 61-303 standards

Related links