brennenstuhl, 400V Trailing Socket & Power Distribution
- RS Stock No.:
- 561-584
- Distrelec Article No.:
- 301-19-013
- Mfr. Part No.:
- 1154890010
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
MYR730.25
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR730.25 |
*price indicative
- RS Stock No.:
- 561-584
- Distrelec Article No.:
- 301-19-013
- Mfr. Part No.:
- 1154890010
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Trailing Socket & Power Distribution | |
| Colour | White | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Trailing Socket & Power Distribution | ||
Colour White | ||
Voltage 400V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl, 400V Trailing Socket & Power Distribution
- brennenstuhl 230V Trailing Socket & Power Distribution
- GUDE 230V Trailing Socket & Power Distribution
- GUDE 230V Trailing Socket & Power Distribution
- GUDE, 10A Trailing Socket & Power Distribution
- GUDE, 16A Trailing Socket & Power Distribution F
- GUDE Trailing Socket & Power Distribution Surge Protection
- GUDE 230V 1 Gang Trailing Socket & Power Distribution F
