Hama 3 Gang Power Distribution Unit, 1.4m Cable, 16A, 250 V
- RS Stock No.:
- 325-017
- Mfr. Part No.:
- 00030528
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR32.08
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.08 |
*price indicative
- RS Stock No.:
- 325-017
- Mfr. Part No.:
- 00030528
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 3 | |
| Mains Plug Type | CEE 7/4 | |
| Cord Length | 1.4m | |
| Mounting Type | Surface Mount | |
| Surge Protection | No | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 3 | ||
Mains Plug Type CEE 7/4 | ||
Cord Length 1.4m | ||
Mounting Type Surface Mount | ||
Surge Protection No | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama 3 Way Power Strip with Shutter and Increased Touch Protection and offers a safe and convenient solution for powering multiple devices. Featuring three sockets with earth contact and a Type F plug, it supports a maximum connected load of 3680 W and operates at 250 V. The 1.4 meter cable length offers flexibility in placement, while the built in shutter and touch protection add an extra layer of safety, making it ideal for both home and office use.
For connecting up to three electrical consumers
Sockets rotated by 45°
With shutter for increased protection against accidental contact
GS tested
Sockets rotated by 45°
With shutter for increased protection against accidental contact
GS tested
Related links
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 6 Gang Power Distribution Unit 16A, 250 V
- Hama 4 Gang Power Distribution Unit 16A, 250 V
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
