Hama 6 Gang Power Distribution Unit, 1.4m Cable, 16A, 250 V

Subtotal (1 unit)*

MYR48.06

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 22 December 2025
  • Plus 14 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48.06

*price indicative

RS Stock No.:
325-016
Mfr. Part No.:
00030394
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Number of Sockets

6

Mains Plug Type

CEE 7/4

Cord Length

1.4m

Mounting Type

Surface Mount

Surge Protection

No

Voltage Rating

250 V

Current Rating

16A

COO (Country of Origin):
CN
The Hama Black power strip features distribution panel with 6 sockets, a built in switch, offering convenient control over connected devices. The panel is equipped with a 1.4 meter cable and a Type F plug with earth contact, ensuring compatibility with standard outlets. It supports a mains specification of 16 A, a maximum connected load of 3680 W, and an operating voltage of 250 V.

For connecting up to six electrical devices
Sockets turned by 45°
GS approved
Illuminated and 2 pole on off switch

Related links