Hama 6 Gang Power Distribution Unit, 1.4m Cable, 250 V

Subtotal (1 unit)*

MYR53.48

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR53.48

*price indicative

RS Stock No.:
325-018
Mfr. Part No.:
00030530
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Number of Sockets

6

Mains Plug Type

CEE 7/4

Cord Length

1.4m

Mounting Type

Surface Mount

Surge Protection

No

Voltage Rating

250 V

COO (Country of Origin):
CN
The Hama 6 Socket Multiple Socket Outlet Power Strip is a versatile and reliable solution for powering multiple devices. It features six sockets with earth contact and a Type F plug, supporting a maximum connected load of 3680 W and operating at 250 V. Made from durable plastic, the power strip includes a standard switch for easy control of the connected devices.

For connecting up to six electrical consumers
With illuminated on and off switch
With shutter for increased protection against accidental contact
Sockets rotated by 45°
GS tested

Related links