APC Netshelter PDU IEC C19 to IEC 320 C19 Power Cord, 2.44 m Black

Subtotal (1 unit)*

MYR512.14

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 02 December 2026
  • Plus 3 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR512.14

*price indicative

RS Stock No.:
779-4143
Mfr. Part No.:
AP9895
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Power Cord

Connector Type A

IEC C19

Connector Type B

IEC 320 C19

Mains Socket Type

C20

Mains Plug Type

C19

Cable Length

2.44m

Voltage

240V

Jacket Colour

Black

Standards/Approvals

CE

Series

Netshelter PDU

COO (Country of Origin):
TW

APC Power Cord, C19 to BS1363A (UK)


Input Connections: British BS1363A

Output Connections: IEC 320 C19

Cord Length: 8 feet (2.44m)

APC Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy