Alpha Wire Alpha Essentials Cords & Cord Sets Straight to Straight Power Cord, 250 ft Black, Slate PVC
- RS Stock No.:
- 278-0011
- Mfr. Part No.:
- 1951/3T BK003
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 76 metres)*
MYR1,283.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,283.40 | MYR16.887 |
*price indicative
- RS Stock No.:
- 278-0011
- Mfr. Part No.:
- 1951/3T BK003
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Power Cord | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Cable Length | 250ft | |
| Voltage | 300Vrms | |
| Jacket Colour | Black, Slate | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL SVT / 300 VRMS, CE: EU Low Voltage 2014/35/EC, CSA International C(UL) SVT / 300 VRMS, REACH Regulation (EC 1907/2006), EU 2011/65/EU(RoHS2), C(UL) FT2 | |
| Series | Alpha Essentials Cords & Cord Sets | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Power Cord | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Cable Length 250ft | ||
Voltage 300Vrms | ||
Jacket Colour Black, Slate | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL SVT / 300 VRMS, CE: EU Low Voltage 2014/35/EC, CSA International C(UL) SVT / 300 VRMS, REACH Regulation (EC 1907/2006), EU 2011/65/EU(RoHS2), C(UL) FT2 | ||
Series Alpha Essentials Cords & Cord Sets | ||
RoHS Status: Exempt
The Alpha Wire cord has insulation made from PVC. For consumer and industrial devices, business and communication machines and medical and test equipment, Cords help to reliable plugin power. All cords are UL listed and CSA certified. Options include two and three conductor cords, shielded or unshielded, stripped and terminated cable ends, straight or retractile cords, and all common plug and receptacle configurations.
Temperature range -30 to 105 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Cords & Cord Sets Cable, 250 ft Black CPE
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- SAM Plug to Crimp Terminal Power Cord, 250 mm
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
