Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Red

Subtotal (1 unit)*

MYR46.80

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46.80

*price indicative

RS Stock No.:
266-0611
Mfr. Part No.:
19.08.1010-25
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Power Cable

Connector Type A

CEE 7/7

Connector Type B

IEC C13

Mains Socket Type

C13

Cable Length

1.8m

Voltage

250V ac

Jacket Colour

Red

Standards/Approvals

250V AC/2.5A, 250VAC 10 A

Current Rating

2.5A

COO (Country of Origin):
CN
The Roline power cable with safety plug 90° angulate and IEC 320-C13 connector. It has two plugs one is safety plug and another is C13 plug. Connector 1 is male connector and connector 2 is female connector.

Pieces per packing unit 25

Colour red

Length 1.8 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy