Rittal CEE (P+N+PE) to Wago X-Com Power Cord, 3 m Black
- RS Stock No.:
- 230-5013
- Mfr. Part No.:
- 7856026
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
MYR359.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR359.80 | - |
| 5 - 9 | MYR341.81 | 5% |
| 10 - 14 | MYR323.78 | 10% |
| 15 + | MYR305.80 | 15% |
*price indicative
- RS Stock No.:
- 230-5013
- Mfr. Part No.:
- 7856026
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Power Cord | |
| Connector Type A | CEE (P+N+PE) | |
| Connector Type B | Wago X-Com | |
| Mains Plug Type | CEE | |
| Cable Length | 3m | |
| Voltage | 230V | |
| Jacket Colour | Black | |
| Standards/Approvals | EAC | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Power Cord | ||
Connector Type A CEE (P+N+PE) | ||
Connector Type B Wago X-Com | ||
Mains Plug Type CEE | ||
Cable Length 3m | ||
Voltage 230V | ||
Jacket Colour Black | ||
Standards/Approvals EAC | ||
Current Rating 16A | ||
The Rittal DK Connection cable is a ready-to-use connection cable.
It can be used with PSM rail
Related links
- Rittal CEE (3P+N+PE) to Power Cord, 3 m Black
- APC Netshelter PDU CEE 7/7 to IEC C19 Power Cord, 3 m Black
- Bachmann CEE 7/7 to IEC 60320 C19 Power Cord, 3 m Black PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 3 m Black PVC
- Rittal DK 7856.027 C14 to IEC C14 Power Cord, 3 m Black
- Rittal IEC C20 to Power Cord, 3 m Black
- RS PRO Straight to Straight Power Cord, 3 m Black PVC
