Netpeppers CFS200 Cable Assembly, 1.2 m Black
- RS Stock No.:
- 949-883
- Mfr. Part No.:
- NP-CFS200_PWRKIT
- Manufacturer:
- Netpeppers
N
This image is representative of the product range
Subtotal (1 unit)*
MYR836.27
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR836.27 |
*price indicative
- RS Stock No.:
- 949-883
- Mfr. Part No.:
- NP-CFS200_PWRKIT
- Manufacturer:
- Netpeppers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netpeppers | |
| Product Type | Cable Assembly | |
| Cable Length | 1.2m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CFS200 | |
| Select all | ||
|---|---|---|
Brand Netpeppers | ||
Product Type Cable Assembly | ||
Cable Length 1.2m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CFS200 | ||
- COO (Country of Origin):
- CN
The NetPeppers Power Kit delivers reliable energy to your core-centered fusion splicer. Engineered for high-precision field environments, this essential power supply ensures uninterrupted Fiber optic installations.
Robust 100W maximum output
Secure USB Type-C connection
Broad 100 to 240V voltage input
Certified safety with TÜV-GS compliance
