Molex 231909 CP3.3 to Pigtail Power Cable Assembly, 300 mm Black
- RS Stock No.:
- 948-991
- Mfr. Part No.:
- 2319093022
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 10 more to save MYR16.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR21.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR21.55 | MYR10.775 | - |
| 10 - 24 | MYR19.87 | MYR9.935 | MYR16.80 |
| 25 + | MYR17.88 | MYR8.94 | MYR91.75 |
*price indicative
- RS Stock No.:
- 948-991
- Mfr. Part No.:
- 2319093022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CP3.3 | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Pigtail | |
| Cable Length | 300mm | |
| Voltage | 500V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 231909 | |
| Current Rating | 5A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CP3.3 | ||
Product Type Power Cable Assembly | ||
Connector Type B Pigtail | ||
Cable Length 300mm | ||
Voltage 500V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 231909 | ||
Current Rating 5A | ||
- COO (Country of Origin):
- IN
The Molex CP-3.3-to-Pigtail Off-the-Shelf Cable Assembly provides a reliable wire-to-wire solution for custom termination. Built with polybutylene terephthalate resin, this single ended discrete wire assembly integrates a secure lock to mating part mechanism to prevent accidental disconnection.
Provides 2 circuits across a 300.00mm length
Finished with robust phosphor bronze tin plating
Supports 5.0A maximum current per contact
Handles maximum voltage of 500V AC or DC
Related links
- Molex 231909 CP3.3 to Pigtail Power Cable Assembly, 300 mm Black
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex Crimp Power Cable Assembly Micro-Lock Plus Black
- Molex Female MX64 Pigtail Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Fit to 6 Way Male Pigtail Cable Assembly, 300 mm
- Molex 6 Way Female Wire-To-Board to 6 Way Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
