RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS Stock No.:
- 857-443
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR55.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 980 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR55.61 |
| 10 - 24 | MYR51.17 |
| 25 + | MYR46.16 |
*price indicative
- RS Stock No.:
- 857-443
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Unterminated | |
| Product Type | Power Cable Assembly | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Unterminated | ||
Product Type Power Cable Assembly | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | ||
Series RS PRO | ||
Current Rating 10A | ||
The RS PRO power supply cord provides a highly reliable and Durable connection for various applications, ensuring efficient power delivery with its high-quality design.
Flexible and Durable construction for longevity
Supplied with a fully moulded plug for added strength
0.75mm sq. harmonised cable with an unterminated end for versatility
Stripped end jacket of 40mm facilitates easy hard wiring
Related links
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 5 m White PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 2.5 m Black PVC

