RS PRO Insulation Strip to CEE 7 Power Cord, 2 m White Polyurethane/PVC
- RS Stock No.:
- 794-504
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR42.08
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR42.08 |
| 10 - 24 | MYR38.70 |
| 25 + | MYR34.95 |
*price indicative
- RS Stock No.:
- 794-504
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | Insulation Strip | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | CEE | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | VDE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A Insulation Strip | ||
Connector Type B CEE 7 | ||
Mains Plug Type CEE | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals VDE | ||
Current Rating 10A | ||
The RS PRO Power Cord used for connecting an appliance to a mains power supply. This power cord is fully equipped with a European (VIIG) 2-Pin and Earth strip on one end and an Right Angled IEC C13 type connector on the other that connects to the appliance.
Fully molded connectors for strength and durability
Integrated strain relief for connection support and protection
Related links
- RS PRO CEE 7/7 to Unterminated Power Cord, 2 m White PVC
- RS PRO Unterminated to CEE 7/16 Europlug Power Cord, 2 m White PVC
- RS PRO IEC C15 to CEE 7/7 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter 6051.2003 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter 6004.0114 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter V-Lock IEC C19 to CEE 7/7 Power Cord, 2 m Black PVC
- Schaffner IL13 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC

