RS PRO C13 to Plug Power Cable, 1.9 m Black PVC
- RS Stock No.:
- 794-499
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR62.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,003 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR62.63 |
| 10 + | MYR57.62 |
*price indicative
- RS Stock No.:
- 794-499
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | C13 | |
| Product Type | Power Cable | |
| Connector Type B | Plug | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type J | |
| Cable Length | 1.9m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A C13 | ||
Product Type Power Cable | ||
Connector Type B Plug | ||
Mains Socket Type C13 | ||
Mains Plug Type Type J | ||
Cable Length 1.9m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
The RS PRO Power Cable used for connecting an appliance to a mains power supply. This power cord is fully equipped with an ISRAEL IL/3 SI 32 3-Pin plug on one end and an IEC C13 type connector on the other that connects to the appliance.
Universal IEC Connector
Integrated strain relief for connection support and protection
Related links
- RS PRO C13 to Plug Power Cable, 1.9 m Black Polyvinyl Chloride
- RS PRO IEC C13 to Straight Power Cable, 1.9 m Black Polyvinyl Chloride
- RS PRO C13 to Plug Power Cable, 1.8 m Black Polyvinyl Chloride
- RS PRO C13 to Plug Power Cable, 2.50 m Black Polyvinyl Chloride
- RS PRO C13 to C13 Power Cable Assembly, 3 m Black Polyvinyl Chloride
- RS PRO C13 to IEC C13 Power Cable Assembly, 1.5 m Black Polyvinyl Chloride
- RS PRO C13 to IEC C13 Power Cable Assembly, 2 m Black Polyvinyl Chloride
- RS PRO C13 to IEC C13 Power Cable Assembly, 2.5 m Black Polyvinyl Chloride

