RS PRO CEE 7/7 to CEE 7 Power Cable, 2.5 m Black PVC
- RS Stock No.:
- 771-795
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR46.30
View bulk pricing optionsSubtotal (1 unit)*
MYR57.74
FREE delivery for orders over RM 150.00
In Stock
- 835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR57.74 | - |
| 10 - 24 | MYR53.11 | MYR46.30 |
| 25 + | MYR47.91 | MYR245.75 |
*price indicative
- RS Stock No.:
- 771-795
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | CEE 7/7 | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | Euro | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A CEE 7/7 | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type Unterminated | ||
Mains Plug Type Euro | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Current Rating 16A | ||
RS PRO 2.5 m Power Cable, 16 A
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.5 metres, it provides flexibility and reach for connecting equipment to power sources. The cable is rated for 16 A and 250 V, making it suitable for high-demand applications.
Features and Benefits
Cable Length: 2.5 metres for extended reach and flexibility.
Connector Type A: CEE 7/7 plug for compatibility with European power outlets.
Connector Type B: CEE 7 for secure and reliable connections.
Current Rating: 16 A to support high-demand electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Euro plug for widespread compatibility.
Mains Socket Type: Unterminated for custom connections.
Voltage: 250 V for robust electrical performance.
Connector Type A: CEE 7/7 plug for compatibility with European power outlets.
Connector Type B: CEE 7 for secure and reliable connections.
Current Rating: 16 A to support high-demand electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Euro plug for widespread compatibility.
Mains Socket Type: Unterminated for custom connections.
Voltage: 250 V for robust electrical performance.
Applications
Industrial machinery
Commercial electrical installations
Laboratory equipment
Commercial electrical installations
Laboratory equipment
Additional Information
Complies with CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, and WEEE standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 1 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 3 m Grey PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cord, 2.5 m Black PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C14 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO C13 to IEC C13 Power Cable Assembly, 2.5 m Black PVC

