RS PRO Male to Unterminated Power Cable Assembly, 0.3 m
- RS Stock No.:
- 707-854
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR4.11
FREE delivery for orders over RM 150.00
In Stock
- 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR4.11 |
| 10 - 24 | MYR3.77 |
| 25 + | MYR3.42 |
*price indicative
- RS Stock No.:
- 707-854
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Male | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Unterminated | |
| Cable Length | 0.3m | |
| Voltage | 12 V | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Male | ||
Product Type Power Cable Assembly | ||
Connector Type B Unterminated | ||
Cable Length 0.3m | ||
Voltage 12 V | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The RS Pro 90 degree right angle plug jack cable can be easily go through the narrow gap, will never bend and damage the power supply cord. This cable is used for worn or damaged power cords, such as 12V DC power supply equipment, LED light strips, security surveillance camera systems or low voltage application systems.
Easy to install and reliable connection
100% copper wires conductor
RoHS and REACH compliant
Related links
- RS PRO Male to Unterminated Power Cable Assembly, 0.3 m
- RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.5 m
- RS PRO Male to Unterminated Power Cable Assembly, 2 m
- RS PRO Male to Unterminated Power Cable Assembly, 5 m
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- brennenstuhl Female Connector to Unterminated Power Cable Assembly, 1.5 m Black Plastic

