Karcher 6.650 Adapter Cable, 160 mm Black
- RS Stock No.:
- 647-041
- Mfr. Part No.:
- 6.650-293.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
MYR109.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.32 |
*price indicative
- RS Stock No.:
- 647-041
- Mfr. Part No.:
- 6.650-293.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Adapter Cable | |
| Mains Plug Type | BS1363A UK | |
| Cable Length | 160mm | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | 6.650 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Adapter Cable | ||
Mains Plug Type BS1363A UK | ||
Cable Length 160mm | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series 6.650 | ||
- COO (Country of Origin):
- DE
The Karcher Adapter Cable Short UK for BR 40/10 is a Compact and reliable accessory designed to connect and power your BR 40/10 cleaning machine with ease. Its short length makes it convenient for tight spaces and efficient cable management, ensuring smooth operation.
Lightweight design
Easy to handle and install
Ideal for use in confined or restricted areas
Related links
- SICK Male 5 way Straight to M12 Male Connector Connector Cable, 160 mm
- SICK Male 5 way Straight to Female 5 way Straight Connector Cable, 160 mm
- Phoenix Contact Male 2 way M8 160 mm
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDC
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
