Schurter 6051.2009 Power Cable Assembly, 2 m Black

This image is representative of the product range

Subtotal (1 unit)*

MYR46.76

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46.76

*price indicative

RS Stock No.:
577-255
Distrelec Article No.:
110-41-915
Mfr. Part No.:
6051.2009
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Power Cable Assembly

Mains Plug Type

C13

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Standards/Approvals

IEC, RoHS

Series

6051.2009

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy