Schurter 6052.0039 Power Cable Assembly Black
- RS Stock No.:
- 577-233
- Distrelec Article No.:
- 300-80-932
- Mfr. Part No.:
- 6052.0039
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
MYR55.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.56 |
*price indicative
- RS Stock No.:
- 577-233
- Distrelec Article No.:
- 300-80-932
- Mfr. Part No.:
- 6052.0039
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cable Assembly | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 6052.0039 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cable Assembly | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 6052.0039 | ||
- COO (Country of Origin):
- AT
Related links
- Schurter 6051.2015 Power Cable Assembly Black
- Schurter 9009.0111 Power Cable Assembly Black
- Schurter 6051.2109 Power Cable Assembly, 3 m Black
- Schurter 6051.2009 Power Cable Assembly, 2 m Black
- Schurter 6051.2093 Power Cable Assembly, 3 m Black
- Schurter 6051.2045 Power Cable Assembly, 2.5 m Black
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS PRO CEE 7/7 to IEC C5 Power Cable Assembly, 2 m Black PVC
