RS PRO Unterminated to BS1363 Power Cord, 6 m Black PVC
- RS Stock No.:
- 321-180
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR69.95
- RS Stock No.:
- 321-180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | Unterminated | |
| Connector Type B | BS1363 | |
| Mains Plug Type | Type G - British BS1363 | |
| Cable Length | 6m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ASTA | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A Unterminated | ||
Connector Type B BS1363 | ||
Mains Plug Type Type G - British BS1363 | ||
Cable Length 6m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ASTA | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO Moulded Plug with 6m Lead
Brought to you by RS PRO, this UK BS1363/A fused 13A square sleeved pin plug moulds to a 2m integral lead and sealed free cable ends. The power cables are Fully tested and approved by ASTA, and full termination instructions supplied. Cables are 3-core PVC covered to BS6500 (1975). This non-terminated UK mains lead is ideal for hard-wiring to an appropriate appliance or fitting to an appropriate connector. All models are highly reliable and excellent quality.
Features and Benefits
• High-quality 3-pin UK plug for mains
• Harmonised PVC mains cable
• Build is UK Plug to Free end/Unterminated
• 6 m cable length
• European harmonised cable H05VV-F, 1.0 mm²
What is a power cable?
Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.
What types of power cables are there?
These RS PRO power leads are unterminated. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:
• IEC C19/C20
• C7 and C8 (figure 8)
• IEC power and extension cables
Approvals
ASTA
Warning
The free end of these cable assemblies must be terminated before to inserting the mains plug into a live socket.
Standards
IEC 60320; BS1363
Related links
- RS PRO Unterminated to BS1363 Power Cord, 2 m Black PVC
- Schurter VAC19KS IEC C19 to CEE 7/7 Power Cord, 6 m Black PVC
- RS PRO Free End to BS1363 Power Cable, 6 m Black PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m White PVC
- RS PRO IEC C13 to BS1363 Power Cord, 10 m Black PVC
- RS PRO IEC C5 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C19 to BS1363 Power Cord, 2 m Black PVC
- Schurter 6051.2008 IEC C13 to BS1363 Power Cord, 2 m Black PVC


