Eaton Plug to Socket Power Cable, 5 m Black PVC
- RS Stock No.:
- 127-367
- Mfr. Part No.:
- 183215 SWD4-5LR4P-2S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR755.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR755.49 |
*price indicative
- RS Stock No.:
- 127-367
- Mfr. Part No.:
- 183215 SWD4-5LR4P-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Connector Type A | Plug | |
| Product Type | Power Cable | |
| Connector Type B | Socket | |
| Cable Length | 5m | |
| Voltage | 24V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 60811-404, UL CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Connector Type A Plug | ||
Product Type Power Cable | ||
Connector Type B Socket | ||
Cable Length 5m | ||
Voltage 24V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 60811-404, UL CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton MB-Power cable measures 5 meters in length, featuring a 4-pole configuration. It comes with prefabricated connectors at both the ends for convenient and secure connectivity in demanding environments.
UL recognized
CSA approved
IP67 protection rating
Related links
- Eaton Male to Socket Power Cable, 5 m Black PVC
- Eaton Plug to Socket Power Cable, 2 m Black PVC
- Eaton Plug to Socket Power Cable, 20 m Black PVC
- Eaton Plug to Socket Power Cable, 1 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 1.5 m Black PVC
- Eaton Plug to Socket Power Cable, 600 mm Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 10 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 3 m Black PVC
