Better World
RS PRO, 100 m 5 Core Power Cable, White, Black Polyvinyl Chloride 70 °C
- RS Stock No.:
- 606-078
- Manufacturer:
- RS PRO
N
Subtotal (1 reel of 100 metres)*
MYR1,091.92
FREE delivery for orders over RM 500.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,091.92 | MYR10.919 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 606-078
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | White, Black | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BS EN 50525-2-11 Cus4.2, BS EN 50363-4-1, BS EN 50363-3, BASEC, TablB.2, RoHS, BS EN 60228 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour White, Black | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BS EN 50525-2-11 Cus4.2, BS EN 50363-4-1, BS EN 50363-3, BASEC, TablB.2, RoHS, BS EN 60228 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- GB
H05VV-F 5C 0.75mm2 PVC
The RS Pro Ordinary duty flexible cords are used in applications where mechanical stresses and damage risks are minimal, making them ideal for small to medium-sized equipment in domestic, commercial, and light industrial settings, such as vacuum cleaners, toasters, washing machines, refrigerators, dryers, and televisions. These cords are manufactured using copper that has been validated and third-party verified to ensure a CO2 per kg ratio of less than 1.7:1 (CO2:Cu), significantly lower than the global average of more than 4.5:1 (CO2:Cu) its resulting in a reduced environmental impact, with over 2.5 times less CO2 emissions than conventional copper.
Lower carbon footprint
Manufactured using copper with less than 1.7kg CO2 per kg as opposed to the global average of copper which is more than 4.5kg CO2 per kg
BASEC Approved
Related links
- RS PRO White, Black Polyvinyl Chloride 70 °C
- RS PRO White, Black Polyvinyl Chloride 70 °C
- RS PRO White, Black Polyvinyl Chloride 70 °C
- RS PRO Black, White Polyvinyl Chloride 70 °C
- RS PRO White, Black Polyvinyl Chloride 70 °C
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
- RS PRO White, Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / H3185Y White Polyvinyl Chloride 70 °C
