RND, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C

Subtotal (1 reel of 100 metres)*

MYR250.90

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
100 +MYR2.509MYR250.90

*price indicative

RS Stock No.:
283-4039
Distrelec Article No.:
300-98-331
Mfr. Part No.:
RND 475-00577
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

1

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Outside Diameter

4.85mm

Voltage

60V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

RoHS

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

105°C

COO (Country of Origin):
IN