RND H07Z-K, Black Low Smoke Zero Halogen 90 °C, 100 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-3353
Distrelec Article No.:
300-45-509
Mfr. Part No.:
RND 475-00239
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Jacket Colour

Black

Cable Length

100m

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

No

Series

H07Z-K

Conductor Material

Copper

Maximum Operating Temperature

90°C

COO (Country of Origin):
TR