Allen Bradley 2090-CPBM7DF, 303.53 mm Power Cable, Orange Polyvinyl Chloride
- RS Stock No.:
- 255-1683
- Mfr. Part No.:
- 2090-CPBM7DF-16AA03
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,126.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,126.19 |
*price indicative
- RS Stock No.:
- 255-1683
- Mfr. Part No.:
- 2090-CPBM7DF-16AA03
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Power Cable | |
| Jacket Colour | Orange | |
| Cable Length | 303.53mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 60 V | |
| Standards/Approvals | No | |
| Series | 2090-CPBM7DF | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Power Cable | ||
Jacket Colour Orange | ||
Cable Length 303.53mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 60 V | ||
Standards/Approvals No | ||
Series 2090-CPBM7DF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation MP-series 3m standard cable is four conductor, 600V, shielded cable for three-phase power with additional two conductors 18 AWG for motor brake.
Industrial TPE
Orange color
Related links
- Allen Bradley Power Power Cable 25m
- Allen Bradley Power Power Cable Polyvinyl Chloride PVC
- Allen Bradley Power Power Cable 4m
- Allen Bradley Power Power Cable Polyvinyl Chloride PVC, 2m
- Allen Bradley Power Power Cable 3m
- Allen Bradley Power Power Cable 5m
- Allen Bradley Power Power Cable 9m
- Allen Bradley Power Power Cable 10m
