Allen Bradley 2090-CPBM7DF, 25 m Power Cable, Orange Polyvinyl Chloride

Subtotal (1 unit)*

MYR3,516.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,516.93

*price indicative

RS Stock No.:
255-1682
Mfr. Part No.:
2090-CPBM7DF-14AA25
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Power Cable

Jacket Colour

Orange

Cable Length

25m

Jacket Material

Polyvinyl Chloride

Voltage

60 V

Standards/Approvals

No

Series

2090-CPBM7DF

RoHS Status: Exempt

COO (Country of Origin):
MX
The Rockwell Automation MP-series 3m standard cable is four conductor, 600V, shielded cable for three-phase power with additional two conductors 18 AWG for motor brake.

Industrial TPE

Orange color

Related links