Allen Bradley 2090-CFBM7DF, 4 m Power Cable, Green Polyvinyl Chloride

Subtotal (1 unit)*

MYR782.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR782.85

*price indicative

RS Stock No.:
255-1681
Mfr. Part No.:
2090-CFBM7DF-CEAA04
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Power Cable

Jacket Colour

Green

Cable Length

4m

Jacket Material

Polyvinyl Chloride

Voltage

60V

Standards/Approvals

No

Series

2090-CFBM7DF

RoHS Status: Exempt

The Rockwell Automation wide variety of power and feedback cables with rugged DIN connectors are available for connecting your motion control system. Standard motor power and feedback cables are available for all Allen Bradley servo motors and actuators. Continuous-flex rated cables, intended for moving applications, are also available.

Drive-end flying-leads

High-resolution or resolver applications