RS PRO FR-N1X1G1, 100 m 4 Core Power Cable, Green Cross Linked Polyethylene 60 °C
- RS Stock No.:
- 201-0543
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-0543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Outside Diameter | 11 mm | |
| Jacket Material | Cross Linked Polyethylene | |
| Voltage | 0.6/1 kV | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Solid | |
| Cable CSA | 1.5 mm² | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Series | FR-N1X1G1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Outside Diameter 11 mm | ||
Jacket Material Cross Linked Polyethylene | ||
Voltage 0.6/1 kV | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Solid | ||
Cable CSA 1.5 mm² | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Bare Copper | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
Series FR-N1X1G1 | ||
- COO (Country of Origin):
- IT
RS PRO Multicore Cable
Introducing the range of RS PRO multicore cables, ideal for use across a wide variety of high powered electrical equipment applications. The flexible cable has a multicore that can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals.
Features and Benefits:
Applications:
Multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

