Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-317
Mfr. Part No.:
1414782
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

10.1mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is a premium quality cable designed specifically for reliable power supply applications. With a robust construction, this power cable features a five-position design with a striking grey finish. Ideal for direct current applications up to 16 A and 63 V, this product provides exceptional connectivity with L-coded sockets, ensuring safety and efficiency in your installations. The cable length of 1.5 m allows for flexibility in setup while maintaining a neat and secure configuration. Built to endure, it meets various international standards, making it a trusted choice for both commercial and industrial environments.

Designed for easy and secure connections in demanding environments

Durable PVC material enhances both flexibility and longevity

IP65 and IP67 ratings offer superior resistance to dust and water ingress

Suitable for both fixed and flexible installations, expanding application potential

Exceptional insulation resistance for enhanced safety during operation

Wide operating temperature range ensures reliable performance in varied conditions