Phoenix Contact 14148, 5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-403
Mfr. Part No.:
1414810
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

10.1 mm

Voltage

63 V

Minimum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Cable CSA

2.5 mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

14148

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed for robust electrical connections in demanding environments, offering exceptional reliability and performance. Featuring a 5-position configuration, it allows for efficient power supply while maintaining flexibility for various applications. With an elegant grey PVC outer sheath, this cable not only meets aesthetic standards but also ensures durability and resistance to environmental factors. The innovative L-coding prevents mismatching, ensuring that your installations remain safe and efficient.

Engineered to provide exceptional electrical performance for power supply applications

Compatible with various automation technologies through M12 connector integration

Crafted from high quality materials that enhance durability and electrical safety

Designed for reliable use in both fixed and flexible installation scenarios

Complies with stringent international standards to ensure quality and safety

Designed to withstand a wide range of operating temperatures for versatile use

Features a lightweight structure for ease of handling and installation