Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-161
Mfr. Part No.:
1414861
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Outside Diameter

10.8 mm

Jacket Material

Polyvinyl Chloride

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

5 x 2.5 mm²

Standards/Approvals

DIN EN 60811-404, EAC, DIN EN 60332-1-2, IEC 61076-2-111, cUL Listed, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable designed for robust performance in demanding applications. With its 5-position configuration, this shielded cable ensures reliable power supply for both industrial and automation needs. It is designed for easy installation and secure connections. Crafted from high-quality materials, it maintains maximum insulation resistance while ensuring durability even in challenging conditions. It ensures seamless integration into your systems, delivering consistent performance and efficiency for peace of mind in your operations.

Advanced Shielding Technology minimises electromagnetic interference

Easy to install angled M12 connector streamlines assembly

Rated for a nominal current of 16 A, catering to various load requirements

Connector coding prevents mismatching, promoting safe and efficient usage

Environmentally compliant, fulfilling EU RoHS requirements