Raytech Barney Potting Compound Gel
- RS Stock No.:
- 183-1668
- Mfr. Part No.:
- Barney
- Manufacturer:
- Raytech
Get a bulk buy discount
Add 15 more to save MYR20.85
View bulk pricing optionsSubtotal (1 unit)*
MYR65.76
FREE delivery for orders over RM 150.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR65.76 | - |
| 15 - 39 | MYR64.37 | MYR20.85 |
| 40 + | MYR62.44 | MYR132.80 |
*price indicative
- RS Stock No.:
- 183-1668
- Mfr. Part No.:
- Barney
- Manufacturer:
- Raytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytech | |
| Product Type | Potting Compound | |
| Trade Name | Little Joint L | |
| Package Type | Blister | |
| Product Form | Pre-filled gel | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL 94-HB, CEI EN 50393, RoHS | |
| Base Chemical | Gel | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Product Type Potting Compound | ||
Trade Name Little Joint L | ||
Package Type Blister | ||
Product Form Pre-filled gel | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL 94-HB, CEI EN 50393, RoHS | ||
Base Chemical Gel | ||
- COO (Country of Origin):
- IT
Gel pre-filled micro joint, space-saver complete with connectors and with minimal aesthetic impact.
Equipped with cable glands to avoid accidental cable traction
Complete with screw connectors
Pre-filled with non-toxic, non-classified gel
Very compact and ready to use
Always re-enterable
Halogen free & UV resistant
Related links
- Raytech HappyJoint5 Potting Compound Gel
- Raytech Happy1 Grey Potting Compound Gel
- Raytech ReadyBox Grey Potting Compound Gel
- Raytech HappyJoint4 Potting Compound Gel
- Raytech Happy0 Orange Potting Compound Gel
- Raytech Happy2 Yellow Potting Compound Gel
- Raytech Barney-Y Potting Compound
- Raytech M agic-Gel Potting Compound Gel 1000 g
