Raytech Bravo3-6 Transparent Potting Compound
- RS Stock No.:
- 183-1667
- Mfr. Part No.:
- Bravo3-6
- Manufacturer:
- Raytech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR70.47
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR70.47 |
| 15 - 39 | MYR69.00 |
| 40 + | MYR66.93 |
*price indicative
- RS Stock No.:
- 183-1667
- Mfr. Part No.:
- Bravo3-6
- Manufacturer:
- Raytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytech | |
| Product Type | Potting Compound | |
| Package Type | Blister | |
| Colour | Transparent | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Product Type Potting Compound | ||
Package Type Blister | ||
Colour Transparent | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Micro-connectors insulated and sealed with gel having antioxidant and anti-corrosion properties.
READY TO USE , QUICK, RE-ENTERABLE
Ideal for outdoor & underground installations, fully submersible
Self-locking connection block
Immediately energizable
For STRAIGHT & BRANCH connections
For rigid or flexible insulated wires from 1 to 6 mm²
For 1 or 3 cores connections
Small, compact and transparent
No shelf life
Halogen free
UV resistant
Related links
- Raytech PASCAL6MP Transparent Potting Compound 38 x 30 x 26 mm
- Raytech ISAAC4MP Transparent Potting Compound 30 x 24 x 23 mm
- Raytech ISAAC4 Transparent Potting Compound 30 x 24 x 23 mm
- Raytech WATT Transparent Potting Compound 30 x 38 x 26 mm
- Raytech WATTMP Transparent Potting Compound 30 x 38 x 26 mm
- Raytech KELVIN Transparent Potting Compound 52 x 53 x 29 mm
- Raytech KELVINMP Transparent Potting Compound 45 x 45 x 30 mm
- Raytech Fred Potting Compound
