Electrolube ER2165RP250G Grey Epoxy Potting Compound 250 g
- RS Stock No.:
- 164-309
- Mfr. Part No.:
- ER2165RP250G
- Manufacturer:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-309
- Mfr. Part No.:
- ER2165RP250G
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Material | Epoxy | |
| Package Type | Pack | |
| Package Size | 250 g | |
| Special Properties | Flame Retardant | |
| Cure Time | 24 h | |
| Colour | Grey | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -50°C | |
| Operating Temperature Range | -50 → +130 °C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Material Epoxy | ||
Package Type Pack | ||
Package Size 250 g | ||
Special Properties Flame Retardant | ||
Cure Time 24 h | ||
Colour Grey | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -50°C | ||
Operating Temperature Range -50 → +130 °C | ||
- COO (Country of Origin):
- GB
Related links
- Electrolube ER2195RP250G Black Epoxy Potting Compound 250 g
- Electrolube ER1448RP250G Black Potting Compound Epoxy 250 g
- Electrolube ER2218RP250G Black Potting Compound Epoxy 250 g
- Electrolube UR5041RP250G Black Potting Compound Polyurethane 250 g
- Electrolube UR5044RP250G Blue Potting Compound Polyurethane 250 g
- Electrolube UR5528RP250 Black Potting Compound Polyurethane 250 g
- Electrolube UR5097RP250G Black Potting Compound Polyurethane 250 g
- Acc Silicones QSIL-553 Grey Potting Compound Silicone 250 g
